
NOJC476M006RWJ | |
|---|---|
DigiKey Part Number | 478-3217-2-ND - Tape & Reel (TR) 478-3217-1-ND - Cut Tape (CT) 478-3217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC476M006RWJ |
Description | CAP NIOB OXID 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 500 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 47 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2312 (6032 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
ESR (Equivalent Series Resistance) 500 mOhms | Base Product Number |
Current - Leakage 5.7 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,32740 € | 32,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27174 € | 135,87 € |
| 1.000 | 0,25455 € | 254,55 € |
| 1.500 | 0,24593 € | 368,90 € |
| 2.500 | 0,23638 € | 590,95 € |
| 3.500 | 0,23081 € | 807,83 € |
| 5.000 | 0,22544 € | 1.127,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

