
NOJC157M006SWJ | |
|---|---|
DigiKey Part Number | 478-NOJC157M006SWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJC157M006SWJ |
Description | CAP NIOB OXI 150UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 150 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2312 (6032 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 18 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44357 € | 1.330,71 € |
| Unit Price without VAT: | 0,44357 € |
|---|---|
| Unit Price with VAT: | 0,52785 € |

