Image for NOJC107M004SWJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJC107M004SWJ

DigiKey Part Number
478-NOJC107M004SWJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJC107M004SWJ
Description
CAP NIOB OXID 100UF 20% 4V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 4 V 2312 (6032 Metric) 400 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
400 mOhms
Current - Leakage
8 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Manufacturer Size Code
C
Height - Seated (Max)
0.110" (2.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60861 €1.825,83 €
Manufacturers Standard Package
Unit Price without VAT:0,60861 €
Unit Price with VAT:0,72425 €