33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB336M006RWJ

DigiKey Part Number
478-3215-2-ND - Tape & Reel (TR)
478-3215-1-ND - Cut Tape (CT)
478-3215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB336M006RWJ
Description
CAP NIOB OXID 33UF 20% 6.3V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dissipation Factor
6%
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Manufacturer Size Code
B
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
33 µF
Operating Temperature
-55°C ~ 105°C
Tolerance
±20%
Supplier Device Package
1210 (3528 Metric)
Voltage - Rated
6.3 V
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
ESR (Equivalent Series Resistance)
1.7 Ohms
Base Product Number
Current - Leakage
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24500 €2,45 €
500,18260 €9,13 €
1000,16340 €16,34 €
5000,13110 €65,55 €
1.0000,12113 €121,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13759 €275,18 €
4.0000,12980 €519,20 €
6.0000,12589 €755,34 €
10.0000,12157 €1.215,70 €
14.0000,11904 €1.666,56 €
20.0000,11660 €2.332,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €