
NOJB226M006SWJ | |
|---|---|
DigiKey Part Number | 478-NOJB226M006SWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJB226M006SWJ |
Description | CAP NIOB OXID 22UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.9 Ohms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) | Manufacturer Size Code B |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 22 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1210 (3528 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
ESR (Equivalent Series Resistance) 1.9 Ohms | Base Product Number |
Current - Leakage 2.6 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16361 € | 1.308,88 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |

