10 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 2.2 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB106M010RWJ

DigiKey Part Number
478-3122-2-ND - Tape & Reel (TR)
478-3122-1-ND - Cut Tape (CT)
478-3122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB106M010RWJ
Description
CAP NIOB OXIDE 10UF 20% 10V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 2.2 Ohms
Datasheet
 Datasheet
EDA/CAD Models
NOJB106M010RWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
2.2 Ohms
Current - Leakage
2 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40900 €4,09 €
500,31320 €15,66 €
1000,28370 €28,37 €
5000,23388 €116,94 €
1.0000,21848 €218,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20581 €411,62 €
4.0000,19538 €781,52 €
6.0000,19016 €1.140,96 €
10.0000,18437 €1.843,70 €
14.0000,18098 €2.533,72 €
20.0000,17773 €3.554,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €