1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJA106M010RWJ

DigiKey Part Number
478-3121-2-ND - Tape & Reel (TR)
478-3121-1-ND - Cut Tape (CT)
478-3121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJA106M010RWJ
Description
CAP NIOB OXIDE 10UF 20% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Niobium Oxide Capacitor 10 V 1206 (3216 Metric) 2.2 Ohms
Datasheet
 Datasheet
EDA/CAD Models
NOJA106M010RWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
2.2 Ohms
Current - Leakage
2 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Manufacturer Size Code
A
Height - Seated (Max)
0.071" (1.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21100 €2,11 €
500,15640 €7,82 €
1000,13950 €13,95 €
5000,11112 €55,56 €
1.0000,10238 €102,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09710 €194,20 €
4.0000,09106 €364,24 €
6.0000,08804 €528,24 €
10.0000,08469 €846,90 €
14.0000,08273 €1.158,22 €
20.0000,08085 €1.617,00 €
24.0000,07996 €1.919,04 €
48.0000,07695 €3.693,60 €
50.0000,07679 €3.839,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €