
NOJA106M006SWJV | |
|---|---|
DigiKey Part Number | 478-NOJA106M006SWJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJA106M006SWJV |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2.2 Ohms |
Datasheet | Datasheet |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Manufacturer Size Code A |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 10 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 1206 (3216 Metric) |
Voltage - Rated 6.3 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
ESR (Equivalent Series Resistance) 2.2 Ohms | Base Product Number |
Current - Leakage 1.2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,22342 € | 1.787,36 € |
| Unit Price without VAT: | 0,22342 € |
|---|---|
| Unit Price with VAT: | 0,26587 € |

