
NOJA106M006RWJ | |
|---|---|
DigiKey Part Number | 478-1821-2-ND - Tape & Reel (TR) 478-1821-1-ND - Cut Tape (CT) 478-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA106M006RWJ |
Description | CAP NIOB OXID 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2.2 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | NOJA106M006RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 1.2 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11650 € | 11,65 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08444 € | 84,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07979 € | 159,58 € |
| 4.000 | 0,07456 € | 298,24 € |
| 6.000 | 0,07195 € | 431,70 € |
| 10.000 | 0,06905 € | 690,50 € |
| 14.000 | 0,06736 € | 943,04 € |
| 20.000 | 0,06573 € | 1.314,60 € |
| 24.000 | 0,06496 € | 1.559,04 € |
| 48.000 | 0,06236 € | 2.993,28 € |
| 50.000 | 0,06223 € | 3.111,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


