NTC Thermistor 3k Disc, 2.8mm Dia x 2.8mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Disc, 2.8mm Dia x 2.8mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

NJ28MA0302F--

DigiKey Part Number
478-NJ28MA0302F---ND
Manufacturer
Manufacturer Product Number
NJ28MA0302F--
Description
THERMISTOR NTC 3KOHM 3960K DISC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Disc, 2.8mm Dia x 2.8mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3960K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
16 mW
Packaging
Bulk
Length - Lead Wire
1.38" (35.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
3k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±0.5%
Package / Case
Disc, 2.8mm Dia x 2.8mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,88800 €4,44 €
100,84500 €8,45 €
250,79200 €19,80 €
500,75600 €37,80 €
1000,72320 €72,32 €
5000,65704 €328,52 €
1.0000,63245 €632,45 €
5.0000,58296 €2.914,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €