
NF15AA0200M-- | |
|---|---|
DigiKey Part Number | NF15AA0200M--ND |
Manufacturer | |
Manufacturer Product Number | NF15AA0200M-- |
Description | ICL 20 OHM 20% 3.1A 15MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 3.1 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.1 A | |
R @ Current | 430 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |


