


ND09R00103K-- | |
|---|---|
DigiKey Part Number | ND09R00103K--ND |
Manufacturer | |
Manufacturer Product Number | ND09R00103K-- |
Description | THERMISTOR NTC 10KOHM 4400K DISC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 9.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
Category | B25/85 4400K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 900 mW |
Packaging Bulk | Length - Lead Wire 1.38" (35.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±10% | Qualification AEC-Q200 |
B Value Tolerance ±2% | Package / Case Disc, 9.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79035 € | 1.185,53 € |
| Unit Price without VAT: | 0,79035 € |
|---|---|
| Unit Price with VAT: | 0,94052 € |

