Similar
Similar
Similar



NC20MC0331JBA | |
|---|---|
DigiKey Part Number | 478-NC20MC0331JBATR-ND - Tape & Reel (TR) 478-NC20MC0331JBACT-ND - Cut Tape (CT) 478-NC20MC0331JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20MC0331JBA |
Description | THERMISTOR NTC 330OHM 3910K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | B25/85 3910K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 240 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 330 | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHS1206N01N5002JE | Vishay Dale | 0 | 541-1147-1-ND | 6,23000 € | Similar |
| NTHS1206N04N2503JE | Vishay Dale | 0 | 541-5626-2-ND | 0,00000 € | Similar |
| NTHS1206N11N2202JE | Vishay Dale | 132 | 541-1158-1-ND | 4,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,34310 € | 34,31 € |
| 500 | 0,29838 € | 149,19 € |
| 1.000 | 0,26108 € | 261,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33642 € | 1.009,26 € |
| 6.000 | 0,32449 € | 1.946,94 € |
| 9.000 | 0,31797 € | 2.861,73 € |
| 15.000 | 0,31022 € | 4.653,30 € |
| 21.000 | 0,30538 € | 6.412,98 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



