


NC20KC0390MBA | |
|---|---|
DigiKey Part Number | 478-NC20KC0390MBATR-ND - Tape & Reel (TR) 478-NC20KC0390MBACT-ND - Cut Tape (CT) 478-NC20KC0390MBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20KC0390MBA |
Description | THERMISTOR NTC 39OHM 3470K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 39 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 39 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29240 € | 7,31 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,23690 € | 118,45 € |
| 1.000 | 0,22686 € | 226,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30835 € | 925,05 € |
| 6.000 | 0,29727 € | 1.783,62 € |
| 9.000 | 0,29123 € | 2.621,07 € |
| 15.000 | 0,28404 € | 4.260,60 € |
| 21.000 | 0,27954 € | 5.870,34 € |
| 30.000 | 0,27498 € | 8.249,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

