


NC20KC0101KBA | |
|---|---|
DigiKey Part Number | 478-NC20KC0101KBATR-ND - Tape & Reel (TR) 478-NC20KC0101KBACT-ND - Cut Tape (CT) 478-NC20KC0101KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20KC0101KBA |
Description | THERMISTOR NTC 100OHM 3470K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,17234 € | 86,17 € |
| 1.000 | 0,16477 € | 164,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31772 € | 953,16 € |
| 6.000 | 0,30637 € | 1.838,22 € |
| 9.000 | 0,30017 € | 2.701,53 € |
| 15.000 | 0,29280 € | 4.392,00 € |
| 21.000 | 0,28819 € | 6.051,99 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

