



NB21N50104KBB | |
|---|---|
DigiKey Part Number | 478-NB21N50104KBBTR-ND - Tape & Reel (TR) 478-NB21N50104KBBCT-ND - Cut Tape (CT) 478-NB21N50104KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21N50104KBB |
Description | THERM NTC 100KOHM 4160K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21N50104KBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4160K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12311 € | 123,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11515 € | 460,60 € |
| 8.000 | 0,11058 € | 884,64 € |
| 12.000 | 0,10809 € | 1.297,08 € |
| 20.000 | 0,10513 € | 2.102,60 € |
| 28.000 | 0,10328 € | 2.891,84 € |
| 40.000 | 0,10140 € | 4.056,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

