
NA05QSA035 | |
|---|---|
DigiKey Part Number | 478-NA05QSA035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NA05QSA035 |
Description | DIODE SCHOTTKY 35V 5A DO221BC |
Customer Reference | |
Detailed Description | Diode 35 V 5A Surface Mount DO-221BC (NA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 35 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-221BC (NA) |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 5 A |

