
MR075A104FSA | |
|---|---|
DigiKey Part Number | 478-MR075A104FSA-ND |
Manufacturer | |
Manufacturer Product Number | MR075A104FSA |
Description | CAP CER 0.1UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.490" L x 0.140" W (12.44mm x 3.55mm) |
Tolerance ±1% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,42000 € | 45,42 € |
| 10 | 38,08400 € | 380,84 € |
| 50 | 35,14880 € | 1.757,44 € |
| 100 | 34,23940 € | 3.423,94 € |
| Unit Price without VAT: | 45,42000 € |
|---|---|
| Unit Price with VAT: | 54,04980 € |

