Direct
Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MR065C105KAATR2 | |
|---|---|
DigiKey Part Number | MR065C105KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR065C105KAATR2 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR065C105KAT | KYOCERA AVX | 0 | MR065C105KAT-ND | 2,14050 € | Direct |
| MR065C105KBA | KYOCERA AVX | 0 | MR065C105KBA-ND | 2,14050 € | Direct |
| MR065C105JAATR1 | KYOCERA AVX | 0 | MR065C105JAATR1-ND | 5,50836 € | Upgrade |
| MR075C105KAA | KYOCERA AVX | 0 | MR075C105KAA-ND | 11,41767 € | Similar |
| M39014/02-1407 | KEMET | 468 | 1001-2199-ND | 6,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24670 € | 10.616,75 € |
| Unit Price without VAT: | 4,24670 € |
|---|---|
| Unit Price with VAT: | 5,05357 € |





