
MR065A183FS | |
|---|---|
DigiKey Part Number | 1010-1270-ND |
Manufacturer | |
Manufacturer Product Number | MR065A183FS |
Description | CAP CER 0.018UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Tolerance ±1% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,41960 € | 441,96 € |
| Unit Price without VAT: | 4,41960 € |
|---|---|
| Unit Price with VAT: | 5,25932 € |

