10000 pF ±10% 200V Ceramic Capacitor Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR062X103KSA

DigiKey Part Number
478-MR062X103KSA-ND
Manufacturer
Manufacturer Product Number
MR062X103KSA
Description
CAP CER 10000PF 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,94200 €9,42 €
500,75300 €37,65 €
1000,69470 €69,47 €
5000,59582 €297,91 €
1.0000,56524 €565,24 €
2.5000,53295 €1.332,38 €
5.0000,51348 €2.567,40 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €