Upgrade
Upgrade
Upgrade
Upgrade
Similar

MR055C332KAATR2 | |
|---|---|
DigiKey Part Number | MR055C332KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR055C332KAATR2 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C332JAA | KYOCERA AVX | 0 | MR051C332JAA-ND | 0,36001 € | Upgrade |
| MR051C332KAATR2 | KYOCERA AVX | 0 | MR051C332KAATR2-ND | 0,65566 € | Upgrade |
| MR052C332KAATR2 | KYOCERA AVX | 0 | MR052C332KAATR2-ND | 1,39280 € | Upgrade |
| MR055C332JAA | KYOCERA AVX | 0 | MR055C332JAA-ND | 0,51353 € | Upgrade |
| K332K15X7RF53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K332K15X7RF53K2-ND | 0,04025 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39280 € | 3.482,00 € |
| Unit Price without VAT: | 1,39280 € |
|---|---|
| Unit Price with VAT: | 1,65743 € |



