Direct

MR052A470GAATR2 | |
|---|---|
DigiKey Part Number | MR052A470GAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR052A470GAATR2 |
Description | CAP CER 47PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A470GAA | KYOCERA AVX | 0 | MR052A470GAA-ND | 4,37127 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,23876 € | 10.596,90 € |
| Unit Price without VAT: | 4,23876 € |
|---|---|
| Unit Price with VAT: | 5,04412 € |


