MR051C472KAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,39249 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,44282 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04858 €
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR051C472KAATR2

DigiKey Part Number
MR051C472KAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR051C472KAATR2
Description
CAP CER 4700PF 100V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.235" (5.97mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39249 €3.481,22 €
Manufacturers Standard Package
Unit Price without VAT:1,39249 €
Unit Price with VAT:1,65706 €