Upgrade
Upgrade
Direct

MR051C103MAATR2 | |
|---|---|
DigiKey Part Number | MR051C103MAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR051C103MAATR2 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C103KAATR1 | KYOCERA AVX | 0 | MR051C103KAATR1-ND | 1,39398 € | Upgrade |
| MR052C103KAATR1 | KYOCERA AVX | 0 | MR052C103KAATR1-ND | 1,51598 € | Upgrade |
| K103K15X7RH5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K15X7RH5UK5-ND | 0,05485 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42922 € | 3.573,05 € |
| Unit Price without VAT: | 1,42922 € |
|---|---|
| Unit Price with VAT: | 1,70077 € |



