
MR051C101KAATR2 | |
|---|---|
DigiKey Part Number | MR051C101KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR051C101KAATR2 |
Description | CAP CER 100PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.28mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63102 € | 4.077,55 € |
| Unit Price without VAT: | 1,63102 € |
|---|---|
| Unit Price with VAT: | 1,94091 € |

