Upgrade
Similar
Similar

MR045C102KAATR1 | |
|---|---|
DigiKey Part Number | MR045C102KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR045C102KAATR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR041C102KAATR1 | KYOCERA AVX | 0 | MR041C102KAATR1-ND | 1,35872 € | Upgrade |
| MR055C102KAATR1 | KYOCERA AVX | 0 | MR055C102KAATR1-ND | 1,35872 € | Similar |
| MR055C102KAATR2 | KYOCERA AVX | 0 | MR055C102KAATR2-ND | 1,35872 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35872 € | 3.396,80 € |
| Unit Price without VAT: | 1,35872 € |
|---|---|
| Unit Price with VAT: | 1,61688 € |


