
MR042A3R3DAATR1 | |
|---|---|
DigiKey Part Number | 478-MR042A3R3DAATR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR042A3R3DAATR1 |
Description | MOLDED RADIAL STD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67046 € | 4.176,15 € |
| 5.000 | 1,60955 € | 8.047,75 € |
| Unit Price without VAT: | 1,67046 € |
|---|---|
| Unit Price with VAT: | 1,98785 € |

