Upgrade
Upgrade
Upgrade

MR041A221KAATR1 | |
|---|---|
DigiKey Part Number | MR041A221KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR041A221KAATR1 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR041A221JAATR1 | KYOCERA AVX | 0 | MR041A221JAATR1-ND | 4,17982 € | Upgrade |
| MR042A221KAA | KYOCERA AVX | 0 | MR042A221KAA-ND | 4,10596 € | Upgrade |
| SL151A221JAB | KYOCERA AVX | 0 | 478-7731-ND | 0,13250 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,97897 € | 9.947,42 € |
| Unit Price without VAT: | 3,97897 € |
|---|---|
| Unit Price with VAT: | 4,73497 € |



