


MM062C102KCZ2A | |
|---|---|
DigiKey Part Number | 478-10625-2-ND - Tape & Reel (TR) 478-10625-1-ND - Cut Tape (CT) 478-10625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM062C102KCZ2A |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75860 € | 37,93 € |
| 100 | 0,69980 € | 69,98 € |
| 500 | 0,60040 € | 300,20 € |
| 1.000 | 0,56965 € | 569,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62090 € | 2.483,60 € |
| 8.000 | 0,60158 € | 4.812,64 € |
| 12.000 | 0,59191 € | 7.102,92 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

