
MM035C223KCZ2A | |
|---|---|
DigiKey Part Number | 478-10620-2-ND - Tape & Reel (TR) 478-10620-1-ND - Cut Tape (CT) 478-10620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM035C223KCZ2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,47920 € | 23,96 € |
| 100 | 0,43790 € | 43,79 € |
| 500 | 0,36810 € | 184,05 € |
| 1.000 | 0,34652 € | 346,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32568 € | 1.302,72 € |
| 8.000 | 0,31333 € | 2.506,64 € |
| 12.000 | 0,30715 € | 3.685,80 € |
| 20.000 | 0,30029 € | 6.005,80 € |
| 28.000 | 0,29629 € | 8.296,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

