
MM02ZC223KCZ2A | |
|---|---|
DigiKey Part Number | 478-10631-2-ND - Tape & Reel (TR) 478-10631-1-ND - Cut Tape (CT) 478-10631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM02ZC223KCZ2A |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25933 € | 2.593,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,35090 € | 35,09 € |
| 1.000 | 0,26580 € | 265,80 € |
| 2.500 | 0,24268 € | 606,70 € |
| 5.000 | 0,22810 € | 1.140,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,34000 € | 34,00 € |
| 500 | 0,27812 € | 139,06 € |
| 1.000 | 0,23949 € | 239,49 € |
| 2.500 | 0,22404 € | 560,10 € |
| 5.000 | 0,21245 € | 1.062,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

