
ML03V13R6AAT2A | |
|---|---|
DigiKey Part Number | 478-ML03V13R6AAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML03V13R6AAT2A |
Description | OPC CAPACITORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14845 € | 890,70 € |
| 15.000 | 0,14231 € | 2.134,65 € |
| 30.000 | 0,13840 € | 4.152,00 € |
| Unit Price without VAT: | 0,14845 € |
|---|---|
| Unit Price with VAT: | 0,17666 € |

