
ML03V13R0PAT2A | |
|---|---|
DigiKey Part Number | 478-ML03V13R0PAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML03V13R0PAT2A |
Description | OPC CAPACITORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.02pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.02pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31252 € | 937,56 € |
| 6.000 | 0,29689 € | 1.781,34 € |
| 15.000 | 0,28461 € | 4.269,15 € |
| 30.000 | 0,27680 € | 8.304,00 € |
| Unit Price without VAT: | 0,31252 € |
|---|---|
| Unit Price with VAT: | 0,37190 € |

