ML03V11R5BAT2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,43842 €
Datasheet

Direct


KEMET
In Stock: 2.653
Unit Price: 0,38000 €
Datasheet

Direct


Murata Electronics
In Stock: 8.202
Unit Price: 0,33000 €
Datasheet

Direct


Johanson Technology Inc.
In Stock: 56
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.112
Unit Price: 0,59000 €
Datasheet
1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V11R5BAT2A

DigiKey Part Number
478-7258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML03V11R5BAT2A
Description
CAP CER 1.5PF 250V C0G/NP0 0603
Customer Reference
Detailed Description
1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V11R5BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes