
ML03V10R8AAT2A | |
|---|---|
DigiKey Part Number | 478-7247-2-ND - Tape & Reel (TR) 478-7247-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ML03V10R8AAT2A |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V10R8AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R8AW250XT4K | KYOCERA AVX | 3.939 | 478-600S0R8AW250XT4KCT-ND | 1,56000 € | Direct |
| CBR06C808AAGAC | KEMET | 0 | CBR06C808AAGAC-ND | 0,29861 € | Direct |
| QSCP251Q0R8A1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q0R8A1GV001TTR-ND | 0,23578 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,25840 € | 25,84 € |
| 500 | 0,21226 € | 106,13 € |
| 1.000 | 0,19800 € | 198,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

