
ML03513R0PAT2A | |
|---|---|
DigiKey Part Number | 478-ML03513R0PAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML03513R0PAT2A |
Description | OPC CAPACITORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.02pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.02pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31645 € | 949,35 € |
| 6.000 | 0,30063 € | 1.803,78 € |
| 15.000 | 0,28820 € | 4.323,00 € |
| 30.000 | 0,28029 € | 8.408,70 € |
| Unit Price without VAT: | 0,31645 € |
|---|---|
| Unit Price with VAT: | 0,37658 € |

