
ML03512R3BAT2A | |
|---|---|
DigiKey Part Number | 478-6720-2-ND - Tape & Reel (TR) 478-6720-1-ND - Cut Tape (CT) 478-6720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03512R3BAT2A |
Description | CAP CER 2.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03512R3BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,15228 € | 76,14 € |
| 1.000 | 0,14110 € | 141,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,15508 € | 77,54 € |
| 1.000 | 0,14170 € | 141,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

