
ML03512R1BAT2A | |
|---|---|
DigiKey Part Number | 478-6718-2-ND - Tape & Reel (TR) 478-6718-1-ND - Cut Tape (CT) 478-6718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03512R1BAT2A |
Description | CAP CER 2.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03512R1BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11373 € | 682,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,18550 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,14856 € | 74,28 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

