0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03510R9AAT2A

DigiKey Part Number
478-6731-2-ND - Tape & Reel (TR)
478-6731-1-ND - Cut Tape (CT)
478-6731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML03510R9AAT2A
Description
CAP CER 0.9PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03510R9AAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37500 €3,75 €
500,28580 €14,29 €
1000,25840 €25,84 €
5000,21226 €106,13 €
1.0000,19800 €198,00 €
Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41000 €4,10 €
500,30440 €15,22 €
1000,27150 €27,15 €
5000,21558 €107,79 €
1.0000,19812 €198,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €