
ML03510R4AAT2A | |
|---|---|
DigiKey Part Number | 478-6726-2-ND - Tape & Reel (TR) 478-6726-1-ND - Cut Tape (CT) 478-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R4AAT2A |
Description | CAP CER 0.4PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R4AAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,28270 € | 28,27 € |
| 500 | 0,23306 € | 116,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,29700 € | 29,70 € |
| 500 | 0,23654 € | 118,27 € |
| 1.000 | 0,21766 € | 217,66 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

