Upgrade
Upgrade
Upgrade

ML03510R2BAT2A | |
|---|---|
DigiKey Part Number | 478-6699-2-ND - Tape & Reel (TR) 478-6699-1-ND - Cut Tape (CT) 478-6699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R2BAT2A |
Description | CAP CER 0.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R2BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03V10R2BAT2A | KYOCERA AVX | 0 | 478-7237-2-ND | 0,11866 € | Upgrade |
| GQM1875C2ER20BB12D | Murata Electronics | 3.070 | 490-GQM1875C2ER20BB12DCT-ND | 0,32000 € | Upgrade |
| QSCP251Q0R2B1GV001T | Johanson Technology Inc. | 176.790 | 712-QSCP251Q0R2B1GV001TCT-ND | 0,47000 € | Upgrade |




