
ML03510R1AAT2A | |
---|---|
DigiKey Part Number | 478-6723-2-ND - Tape & Reel (TR) 478-6723-1-ND - Cut Tape (CT) 478-6723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R1AAT2A |
Description | CAP CER 0.1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R1AAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,40600 € | 4,06 € |
50 | 0,31100 € | 15,55 € |
100 | 0,28180 € | 28,18 € |
500 | 0,23230 € | 116,15 € |
1.000 | 0,21703 € | 217,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,44500 € | 4,45 € |
50 | 0,33140 € | 16,57 € |
100 | 0,29600 € | 29,60 € |
500 | 0,23578 € | 117,89 € |
1.000 | 0,21695 € | 216,95 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |