
MGUG060150L4DP | |
|---|---|
DigiKey Part Number | 478-MGUG060150L4DPTR-ND - Tape & Reel (TR) 478-MGUG060150L4DPCT-ND - Cut Tape (CT) 478-MGUG060150L4DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGUG060150L4DP |
Description | MULTIGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A Varistor 4 Circuit Surface Mount 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 20 A |
Manufacturer KYOCERA AVX | Energy 0.05J |
Series | Number of Circuits 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 75 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 11 V | Mounting Type Surface Mount |
Maximum DC Volts 15 V | Package / Case 0612 (1632 Metric) |
Varistor Voltage (Min) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33940 € | 16,97 € |
| 100 | 0,30810 € | 30,81 € |
| 500 | 0,25496 € | 127,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20638 € | 206,38 € |
| 2.000 | 0,19924 € | 398,48 € |
| 3.000 | 0,19567 € | 587,01 € |
| 5.000 | 0,19171 € | 958,55 € |
| 7.000 | 0,18939 € | 1.325,73 € |
| 10.000 | 0,18717 € | 1.871,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

