
MGUG060100L4DP | |
|---|---|
DigiKey Part Number | 478-5588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGUG060100L4DP |
Description | VARISTOR 23V 15A 0612 |
Customer Reference | |
Detailed Description | 15 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 7.1 V | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Min) | 23 V | |
Current - Surge | 15 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) | |
Base Product Number |

