
MGUG040050L2DP | |
|---|---|
DigiKey Part Number | 478-MGUG040050L2DPTR-ND - Tape & Reel (TR) 478-MGUG040050L2DPCT-ND - Cut Tape (CT) 478-MGUG040050L2DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGUG040050L2DP |
Description | VARISTOR 25V 15A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 V 15 A Varistor 2 Circuit Surface Mount 0405 (1012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 3.5 V | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 15 A | |
Energy | 0.02J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0405 (1012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09728 € | 24,32 € |
| 500 | 0,09212 € | 46,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08785 € | 87,85 € |
| 2.000 | 0,08435 € | 168,70 € |
| 3.000 | 0,08258 € | 247,74 € |
| 5.000 | 0,08064 € | 403,20 € |
| 7.000 | 0,07950 € | 556,50 € |
| 10.000 | 0,07840 € | 784,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

