
MD025G105MAB | |
|---|---|
DigiKey Part Number | MD025G105MAB-ND |
Manufacturer | |
Manufacturer Product Number | MD025G105MAB |
Description | CAP CER 1UF 50V Y5V 2-DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Y5V (F) 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,25645 € | 451,29 € |
| Unit Price without VAT: | 2,25645 € |
|---|---|
| Unit Price with VAT: | 2,68518 € |

