Direct

MD021C473KAB | |
|---|---|
DigiKey Part Number | MD021C473KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD021C473KAB |
Description | CAP CER 0.047UF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD011C473KAB | KYOCERA AVX | 0 | MD011C473KAB-ND | 3,51760 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,99620 € | 1.199,24 € |
| Unit Price without VAT: | 5,99620 € |
|---|---|
| Unit Price with VAT: | 7,13548 € |


