
MD015E184ZAB | |
|---|---|
DigiKey Part Number | MD015E184ZAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015E184ZAB |
Description | CAP CER 0.18UF 50V Z5U 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF -20%, +80% 50V Ceramic Capacitor Z5U 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,92990 € | 185,98 € |
| Unit Price without VAT: | 0,92990 € |
|---|---|
| Unit Price with VAT: | 1,10658 € |

