Upgrade
Upgrade
Upgrade

MD015C472MAB | |
|---|---|
DigiKey Part Number | MD015C472MAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015C472MAB |
Description | CAP CER 4700PF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±20% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD011C472KAB | KYOCERA AVX | 185 | 478-10973-ND | 3,54000 € | Upgrade |
| MD015C472JAB | KYOCERA AVX | 0 | MD015C472JAB-ND | 1,38245 € | Upgrade |
| MD015C472KAB | KYOCERA AVX | 531 | 478-MD015C472KAB-ND | 5,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,81240 € | 162,48 € |
| Unit Price without VAT: | 0,81240 € |
|---|---|
| Unit Price with VAT: | 0,96676 € |


